See an Error?

ESP32-S3-WROOM-1U-N16

Espressif Systems
356-ESP32S3WROM1UN16

ESP32-S3-WROOM-1U-N16

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-S3, 16 MB SPI Flash, IPEX Antenna Connector

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 554

Stock:

554 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
19.2 mm x 18 mm x 3.2 mm
Bluetooth 5.0
WiFi
Bulk
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth 5.0
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-S3-WROOM-1/1U Modules

Espressif Systems ESP32-S3-WROOM-1/1U Modules are 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) modules built around ESP32S3 series of SoCs, Xtensa® dual-core 32bit LX7 microprocessor. The ESP32-S3-WROOM-1/1U provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-1/1U Modules feature flash up to 16MB, PSRAM up to 8MB, 36 GPIOs, and a rich set of peripherals. Additionally, the devices have an onboard PCB antenna (ESP32-S3-WROOM-1) or an external antenna connector (ESP32-S3-WROOM-1U).

Image Description
Espressif ESP32-S3-WROOM-1-N16
Multiprotocol Modules SMD Module, ESP32-S3, 16 MB SPI Flash, PCB Antenna
Littelfuse SP0503BAHTG
ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT
Panjit SS1040_R1_00001
Schottky Diodes & Rectifiers 40V Schottky 1A
KYOCERA AVX 04025C104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
Diodes Incorporated ZLDO1117QG33TA
LDO Voltage Regulators 1A Low Dropout 1.2V Adj or Fixed
Broadcom Limited HSMS-C280
Standard LEDs - SMD Chip Top Mt HER
Bourns CR0402-FX-1002GLF
Thick Film Resistors - SMD 10K OHM %
YAGEO RC0402FR-7W1KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0402 1%
ROHM Semiconductor SFR01MZPJ512
Thick Film Resistors - SMD 0402 5K1ohm 5% Anti-Sulfur AEC-Q200
TAIYO YUDEN LMK316BC6476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10VDC 47uF 20% X6S