See an Error?

ESP32-S3-WROOM-1-N8R2

Espressif Systems Logo
356-ESP32-S3WRM1N8R2

ESP32-S3-WROOM-1-N8R2

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM, 8 MB SPI Flash, PCB Antenna

Lifecycle:
New Product: New from this manufacturer.

In Stock: 6,748

Stock:

6,748 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.60 $3.60
Product Attribute Attribute Value
Espressif
Multiprotocol Modules
Tray
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth 5.0
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3-WROOM-1/1U Modules

Espressif Systems ESP32-S3-WROOM-1/1U Modules are 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) modules built around ESP32S3 series of SoCs, Xtensa® dual-core 32bit LX7 microprocessor. The ESP32-S3-WROOM-1/1U provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-1/1U Modules feature flash up to 16MB, PSRAM up to 8MB, 36 GPIOs, and a rich set of peripherals. Additionally, the devices have an onboard PCB antenna (ESP32-S3-WROOM-1) or an external antenna connector (ESP32-S3-WROOM-1U).

Image Description
Espressif ESP32-S3-WROOM-1U-N8R2 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 8 MB SPI Flash, IPEX Antenna Connector.
Espressif ESP32-S3-DevKitC-1U-N8R8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad Flash and 8 MB Octal PSRAM, IPEX Antenna Connector, w/ Pin Header
Espressif ESP32-S3-DevKitC-1U-N8R2 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1U-N8R2, 8 MB Quad Flash, 2 MB Quad PSRAM, IPEX antenna connector, w/ Pin Header
Espressif ESP32-S3-DevKitC-1-N8R2 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8R2, with Pin Header
Espressif ESP32-S3-WROOM-1-N8R8 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R8 with 8 MB Octal PSRAM Die, 8 MB Quad SPI flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N8R8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S3-DevKitC-1-N8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Espressif ESP32-C3-WROOM-02-H4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Espressif ESP32-S3-WROOM-1-N8 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3, 8 MB SPI Flash, PCB Antenna