ESP32-S3-WROOM-1-N8

Espressif Systems
356-ESP32-S3WROOM1N8
ESP32-S3-WROOM-1-N8

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-S3, 8 MB SPI flash, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,877

Stock:
3,877
Can Ship Immediately
On Order:
6,500
Expected 4/20/2026
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 6 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$6.43 $6.43
$5.75 $57.50
$4.49 $112.25
$4.37 $437.00
$4.25 $1,062.50
Full Reel (Order in multiples of 650)
$3.81 $2,476.50
$3.59 $4,667.00

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
20.5 dBm
I2C, I2S, SPI, PWM, UART, USB
3 V
3.6 V
- 40 C
+ 85 C
PCB
25.5 mm x 18 mm x 3.1 mm
Bluetooth 5.0
802.11 b/g/n
Reel
Cut Tape
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
CNHTS:
8517629990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3-WROOM-1/1U Modules

Espressif Systems ESP32-S3-WROOM-1/1U Modules are 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) modules built around ESP32S3 series of SoCs, Xtensa® dual-core 32bit LX7 microprocessor. The ESP32-S3-WROOM-1/1U provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-1/1U Modules feature flash up to 16MB, PSRAM up to 8MB, 36 GPIOs, and a rich set of peripherals. Additionally, the devices have an onboard PCB antenna (ESP32-S3-WROOM-1) or an external antenna connector (ESP32-S3-WROOM-1U).