See an Error?

ESP32-S3-WROOM-1-N16R2

Espressif Systems
356-ESP32S3WRM1N16R2

ESP32-S3-WROOM-1-N16R2

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, PCB Antenna

Lifecycle:
New Product: New from this manufacturer.

In Stock: 7,269

Stock:

7,269 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.99 $3.99
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
2.4 GHz
20.5 dBm
I2C, I2S, SPI, PWM, UART, USB
3 V
3.6 V
- 40 C
+ 85 C
PCB
WiFi
Bulk
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth 5.0
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
ECCN:
5A992.C

ESP32-S3-WROOM-1/1U Modules

Espressif Systems ESP32-S3-WROOM-1/1U Modules are 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) modules built around ESP32S3 series of SoCs, Xtensa® dual-core 32bit LX7 microprocessor. The ESP32-S3-WROOM-1/1U provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-1/1U Modules feature flash up to 16MB, PSRAM up to 8MB, 36 GPIOs, and a rich set of peripherals. Additionally, the devices have an onboard PCB antenna (ESP32-S3-WROOM-1) or an external antenna connector (ESP32-S3-WROOM-1U).

Image Description
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S3-WROOM-1-N8R8
Multiprotocol Modules SMD Module, ESP32-S3R8 with 8 MB Octal PSRAM Die, 8 MB Quad SPI flash, PCB Antenna
Espressif ESP32-S3-WROOM-1U-N16R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, IPEX Antenna Connector.
Espressif ESP32-S3-WROOM-1U-N8R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 8 MB Octal PSRAM Die, 8 MB Quad SPI Flash, IPEX Antenna Connector
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Silicon Laboratories CP2102N-A02-GQFN24
USB Interface IC USBXpress - USB to UART Bridge QFN24
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 1%