ESP32-S3-WROOM-1-N16

Espressif Systems
356-ESP32S3WROOM1N16

ESP32-S3-WROOM-1-N16

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-S3, 16 MB SPI Flash, PCB Antenna

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2,950

Stock:

2,950 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
2.4 GHz
20.5 dBm
I2C, I2S, SPI, PWM, UART, USB
3 V
3.6 V
- 40 C
+ 85 C
PCB
25.5 mm x 18 mm x 3.1 mm
Bluetooth 5.0
WiFi
Bulk
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth 5.0
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-S3-WROOM-1/1U Modules

Espressif Systems ESP32-S3-WROOM-1/1U Modules are 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) modules built around ESP32S3 series of SoCs, Xtensa® dual-core 32bit LX7 microprocessor. The ESP32-S3-WROOM-1/1U provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-1/1U Modules feature flash up to 16MB, PSRAM up to 8MB, 36 GPIOs, and a rich set of peripherals. Additionally, the devices have an onboard PCB antenna (ESP32-S3-WROOM-1) or an external antenna connector (ESP32-S3-WROOM-1U).

Image Description
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1-N16R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1U-N16
Multiprotocol Modules SMD Module, ESP32-S3, 16 MB SPI Flash, IPEX Antenna Connector
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Espressif ESP32-S3-WROOM-1-N8
Multiprotocol Modules SMD Module, ESP32-S3, 8 MB SPI Flash, PCB Antenna
Espressif ESP32-WROOM-32E-N16
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
Espressif ESP32-S3-WROOM-1-N8R8
Multiprotocol Modules SMD Module, ESP32-S3R8 with 8 MB Octal PSRAM Die, 8 MB Quad SPI flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S3-DevKitC-1-N8
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
Diodes Incorporated RTT410
Bridge Rectifiers Rapid GPP Rectifier TT T&R 1.5K