ESP32-S3-MINI-1U-N8

Espressif Systems
356-ESP32S3MINI1UN8

ESP32-S3-MINI-1U-N8

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,793

Stock:

5,793 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.10 $3.10
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
Brand: Espressif Systems
Product Type: WiFi Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32­-S3-­MINI Module

Espressif Systems ESP32-­S3­-MINI Module is a powerful, generic Wi-Fi® + BLUETOOTH® LE MCU module that features a rich set of peripherals. This module offers 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) built around the ESP32-S3 series. The ESP32-S3­-MINI module features SoCs, Xtensa® dual­ core 32­bit LX7 microprocessor, flash up to 8MB, and optional 2MB PSRAM in a chip package. This module operates at a -40ºC to 105°C ambient temperature range for the 105°C version and -40ºC to 85°C for the 85°C version. This module is ideally used in embedded systems, smart homes, and wearable electronics.

Image Description
Micro Crystal RV-3032-C7 32.768kHz-2.5PPM-TA-QC
Real Time Clock 32.768kHz I2C 2.5ppm 3.2x1.5x0.8mm Temperature Sensor & Real Time Clock
Espressif ESP32-S3-DevKitM-1-N8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Board, embeds ESP32-S3-MINI-1, 8 MB flash, w/ Pin Header
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Raspberry Pi SC0915
Single Board Computers Raspberry Pi Pico
STMicroelectronics USBLC6-2SC6
ESD Suppressors / TVS Diodes ESD Protection Low Cap
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
Bel 0ZCH0050FF2G
Resettable Fuses - PPTC Fuse
Chip Quik TS391AX50
Solder Paste No-Clean 50g Sn63/Pb37 T4
YAGEO RC0402FR-075K1L
Thick Film Resistors - SMD 5.1 kOhms 62.5mW 0402 1%