ESP32-S3-MINI-1-N8

Espressif Systems
356-ESP32-S3-MINI1N8
ESP32-S3-MINI-1-N8

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-S3FN8, 8 MB SPI flash, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,727

Stock:
2,727
Can Ship Immediately
On Order:
6,500
Expected 5/18/2026
3,250
Expected 7/21/2026
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (USD)

A tariff of 6 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.28 $5.28
$4.57 $45.70
$4.32 $108.00
$3.99 $399.00
$3.78 $945.00
Full Reel (Order in multiples of 650)
$3.59 $2,333.50
$3.37 $4,381.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
2.4 GHz
20.5 dBm
Camera, GPIO, I2C, I2S, PWM, UART, USB
3 V
3.6 V
- 40 C
+ 85 C
PCB
15.4 mm x 20.5 mm x 2.4 mm
Bluetooth 5.0
802.11 b/g/n
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Supply Current Receiving: 97 mA
Supply Current Transmitting: 355 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
CNHTS:
8517629990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C