ESP32-S3-Korvo-1

Espressif Systems
356-ESP32-S3-KORVO-1

ESP32-S3-Korvo-1

Mfr.:

Description:
Multiprotocol Development Tools AI Dev Board based on ESP32-S3 SoC and ESP-Skainet, features 3-Microphone Array suitable for Far-Field Voice Pick-Up & Low-Power Consumption

Lifecycle:
New Product: New from this manufacturer.

In Stock: 32

Stock:

32 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.00 $54.00
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Development Tools
Development Boards
ESP32-S3-WROOM-1
USB
WiFi
Brand: Espressif Systems
For Use With: ESP32-S3-Korvo-2-LCD
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 72
Subcategory: Development Tools
Type: BLE, WiFi
Version: 4.0
USHTS:
8471500150
ECCN:
5A992.C

ESP32-S3 Development Kits

Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board for easy interfacing. Developers can either connect peripherals with jumper wires or mount ESP32-S3-DevKitC-1 on a breadboard.

Image Description
Espressif ESP32-C3-Lyra
Audio IC Development Tools ESP32-C3-based audio development board for ultra-low-cost and high-performance audio broadcasters and rhythm light strips.
Espressif ESP32-S2-DevKitM-1-N4R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
Espressif ESP32-S2-DevKitC-1-N8R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
Espressif ESP32-S2-DevKitC-1U-N8R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
Espressif ESP32-S3-EYE
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-KORVO-2
Audio IC Development Tools Multimedia Development Board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM
Espressif ESP32-LyraT
Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER, peripherals like touch buttons, TFT display and camera supported.
Espressif ESP32-S3-BOX-Lite
Audio IC Development Tools Lightweight AI Voice Dev Kit, AI Acceleration and Wi-Fi + Bluetooth 5 (LE), (HMI) Human-Computer Interaction Applications
SparkFun Electronics PRT-14426
SparkFun Accessories Qwiic Cable - 50mm
Espressif ESP32-S3-BOX
Development Boards & Kits - Wireless Wireless AIoT Development Doard Kit that is based on Espressif s It integrates ESP32-S3-WROOM-1-N16R8, 16 MB QSPI flash, 8 MB Octal PSRAM