ESP32-S3-KORVO-2-LCD

Espressif Systems
356-ESP32S3KORVO2LCD

ESP32-S3-KORVO-2-LCD

Mfr.:

Description:
Display Development Tools

Lifecycle:
New Product: New from this manufacturer.

In Stock: 77

Stock:

77 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.50 $22.50
Product Attribute Attribute Value
Espressif
Product Category: Display Development Tools
Expansion Boards
SPI
Brand: Espressif Systems
Product Type: Display Development Tools
Subcategory: Development Tools
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
BRHTS:
85249100
ECCN:
EAR99
Image Description
Espressif ESP32-S3-EYE
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-S3-KORVO-2
Audio IC Development Tools Multimedia Development Board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM
Espressif ESP32-S3-BOX
Development Boards & Kits - Wireless Wireless AIoT Development Doard Kit that is based on Espressif s It integrates ESP32-S3-WROOM-1-N16R8, 16 MB QSPI flash, 8 MB Octal PSRAM
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Espressif ESP32-Vaquita-DSPG
WiFi Development Tools - 802.11 ESP32 audio development board for IoT products, integrates ESP32-WROVER-E and DSPG DSP
Espressif ESP32-LCDKit
Display Development Tools HMI development board,integrated with such peripherals as SD-Card, DAC-Audio, can be connected to an external display.
Analog Devices Inc. AD8039ARZ-REEL7
High Speed Operational Amplifiers SOIC, Dual Low-Pwr Vltg-Fdbk Op Amp
KYOCERA AVX VCAS080505A150DP
Varistors 4VAC 5.6VDC 0.1J 1100pF 8.5 V 18V
Espressif ESP-PROG
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.