ESP32-S3-EYE

Espressif Systems
356-ESP32-S3-EYE

ESP32-S3-EYE

Mfr.:

Description:
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio

Lifecycle:
New Product: New from this manufacturer.

In Stock: 523

Stock:

523 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.00 $45.00
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Development Tools
ESP32-S3, ESP-WHO
Brand: Espressif Systems
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Protocol Supported: 802.11 b/g/n, Bluetooth 5.0
Factory Pack Quantity: 120
Subcategory: Development Tools
Type: 802.11 b/g/n, Bluetooth 5.0
USHTS:
8517620090
CNHTS:
8543709990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3 Development Kits

Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board for easy interfacing. Developers can either connect peripherals with jumper wires or mount ESP32-S3-DevKitC-1 on a breadboard.

Image Description
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-S3-DevKitC-1U-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad Flash and 8 MB Octal PSRAM, IPEX Antenna Connector, w/ Pin Header
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-C3-DevKit-RUST-1
Development Boards & Kits - ARM The board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. It is designed to be easily used in demonstrating Rust capabilities with all the board peripherals.
Espressif ESP32-S3-KORVO-2-LCD
Display Development Tools This extension board should be used together with other accessories of the main board ESP32-S3-Korvo-2 development board. The ESP32-S3-Korvo-2-LCD extends the functionality of the main board by adding an LCD graphic display and capacitive touchpad.
Espressif ESP32-S3-KORVO-2
Audio IC Development Tools Multimedia Development Board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM
Espressif ESP-EYE
Camera Development Tools ESP32 Development Board, integrates a digital microphone, an 8 MB PSRAM and a 4 MB flash, an external 2-Megapixel camera, debugging through a Micro USB port
Espressif ESP-PROG
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.