ESP32-S3-DevKitM-1-N8

Espressif Systems
356-ESP32S3DEVKTM1N8

ESP32-S3-DevKitM-1-N8

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Board, embeds ESP32-S3-MINI-1, 8 MB flash, w/ Pin Header

Lifecycle:
New Product: New from this manufacturer.

In Stock: 682

Stock:

682 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.00 $15.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
Development Kits
ESP32-S3-MINI-1
802.11 b/g/n
2.4 GHz
3.3 V, 5 V
WiFi
Bulk
Brand: Espressif Systems
Interface Type: GPIO, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 392
Subcategory: Development Tools
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3 Development Kits

Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board for easy interfacing. Developers can either connect peripherals with jumper wires or mount ESP32-S3-DevKitC-1 on a breadboard.

Image Description
Espressif ESP32-C6-DevKitC-1-N8
ESP32-C6 Development Board
Espressif ESP32-S3FN8
SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
Espressif ESP32-S3-DevKitC-1-N32R8V
Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-C3-DevKitC-02
ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-C3-DevKitM-1
ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Espressif ESP32-S3-DevKitC-1-N8R8
ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S3-DevKitC-1-N8
ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
Espressif ESP32-C3-DevKitM-1U
ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-MINI-1U, 4 MB Flash, with Pin Header
Espressif ESP32-S3-DevKitC-1-N8R2
ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8R2, with Pin Header
Espressif ESP-PROG
ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.