ESP32-S3-DevKitC-1-N8R8

Espressif Systems Logo
356-EP32S3DVKTC1N8R8

ESP32-S3-DevKitC-1-N8R8

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header

Lifecycle:
New Product: New from this manufacturer.

In Stock: 3,050

Stock:

3,050 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.00 $15.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
Development Kits
ESP32-S3
2.4 GHz
Bulk
Brand: Espressif Systems
Interface Type: SPI
Product Type: WiFi Development Tools
Factory Pack Quantity: 392
Subcategory: Development Tools
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3 Development Kits

Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board for easy interfacing. Developers can either connect peripherals with jumper wires or mount ESP32-S3-DevKitC-1 on a breadboard.

Image Description
Espressif ESP32-S3-EYE Also Bought Image
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-WROOM-1-N16R8 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N32R8V Also Bought Image
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-S3-DevKitC-1U-N8R8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad Flash and 8 MB Octal PSRAM, IPEX Antenna Connector, w/ Pin Header
Espressif ESP32-S3-WROOM-1-N8R8 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R8 with 8 MB Octal PSRAM Die, 8 MB Quad SPI flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
Espressif ESP32-C3-DevKitM-1 Also Bought Image
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Espressif ESP32-S3-DevKitC-1-N8R2 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8R2, with Pin Header
Espressif ESP32-C3-DevKitC-02 Also Bought Image
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP-PROG Also Bought Image
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.