ESP32-S2FN4R2

Espressif Systems
356-ESP32-S2FN4R2

ESP32-S2FN4R2

Mfr.:

Description:
RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FN4R2, single-core MCU, 4 MB flash die and 2 MB PSRAM die inside, QFN 56-pin, 7*7 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,030

Stock:

11,030 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.72 $1.72
Full Reel (Order in multiples of 2000)
$1.72 $3,440.00
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  Details
Wi-Fi
LX7
2.4 GHz
150 Mbps
19.5 dBm
- 75 dBm
1.8 V
3.6 V
68 mA
310 mA
4 MB
- 40 C
+ 85 C
QFN-56
Reel
Cut Tape
Brand: Espressif Systems
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
USHTS:
8542390001
ECCN:
5A992.C

ESP32-S2F Low-Power 2.4GHz Wi-Fi Solution

Espressif Systems ESP32-S2F Low-Power 2.4GHz Wi-Fi Solution is a highly-integrated, low-power, 2.4GHz Wi-Fi System-on-Chip (SoC) solution. The ESP32-S2F features state-of-the-art power and RF performance. The SoC is ideal for Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-S2 family includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), etc. The chip is fully compliant with the IEEE 802.11b/g/n protocol and offers a complete Wi-Fi solution. It features the Xtensa® 32-bit LX7 CPU that operates at up to 240MHz. The chip supports application development, without the need for a host MCU. The on-chip memory includes 320KB SRAM and 128KB ROM. It also supports multiple external SPI/QSPI/OSPI flash and external RAM chips for more memory space.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
Espressif ESP32-S3FN8
WiFi Modules - 802.11 SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
ECS ECS-400-10-37B-CKY-TR3
Crystals 40.000 MHz 10pF ECX-1637B 10/10 ppm -30 ~ +85C 1 ppm Aging 2016 4-SMD RoHS
Chip Quik SMD4300-10M
Soldering Flux REL0 No-Clean Water-Wash Tack Flux in 10cc/10g Luer Lock Manual Syringe w/tips
Espressif ESP32-S2
RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm
onsemi MBT3904DW1T1G
Bipolar Transistors - BJT 200mA 60V Dual NPN
Texas Instruments TXB0102DCUR
Translation - Voltage Levels 2B Bidir Vltg-Level Translator
Wurth Elektronik 744761020A
RF Inductors - SMD WE-KI 0603 2nH 700mA 80mOhms 0.2nH AEC-Q200
Murata XRCGB40M000F4M02R0
Crystals 2.0x1.6x0.65mm 40MHz Crystal +/-45ppm Initial tolerance
Murata XRCGB27M120F2P10R0
Crystals 27.12 MHZ 20 PPM
YAGEO CC0603JRNPO9BN330
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 33 pF C0G 0603 5%