ESP32-S2FH2

Espressif Systems
356-ESP32-S2FH2

ESP32-S2FH2

Mfr.:

Description:
RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH2, single-core MCU, 2 MB flash die inside, QFN 56-pin, 7*7 mm, -40C +105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,687

Stock:

3,687 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.35 $1.35
Full Reel (Order in multiples of 2000)
$1.35 $2,700.00
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
Wi-Fi
LX7
2.4 GHz
150 Mbps
19.5 dBm
- 75 dBm
1.8 V
3.6 V
68 mA
310 mA
2 MB
- 40 C
+ 105 C
QFN-56
Reel
Cut Tape
Brand: Espressif Systems
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
USHTS:
8542390001
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
5A992.C

ESP32-S2 Low-Power Wi-Fi® System-on-Chip Solution

Espressif Systems ESP32-S2 Low-Power Wi-Fi® System-on-Chip (SoC) Solution includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), and more. The ESP32-S2 family is designed for ultra-low-power applications with multiple low-power modes and dedicated hardware security features. These devices provide a rich set of peripheral interfaces, including SPI, I2S, UART, I2C, LED_PWM, LCD interface, camera interface, ADC, DAC, touch sensor, temperature sensor, and 43 GPIOs. Espressif Systems ESP32-S2 SoC is ideal for various application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart homes.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Espressif ESP32-C6-WROOM-1-N4
Multiprotocol Modules ESP32-C6 module, Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. ESP32-WROOM Compatible
Espressif ESP32-S3FN8
RF System on a Chip - SoC SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-S3
RF System on a Chip - SoC SMD IC, Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 Combo
Espressif ESP32-S3-WROOM-2-N32R8V
Multiprotocol Modules SMD Module, ESP32-S3R8 with 1.8V 8 MB Octal PSRAM, 32 MB Octal SPI Flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N8
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
Espressif ESP32-C3
RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm
Espressif ESP32-C3FN4
RF System on a Chip - SoC SMD IC ESP32-C3FN4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +85C