See an Error?

ESP32-S2-WROVER-I(M22S2H3216UH3Q0)

Espressif Systems
356-ESP32S2WRVI321PH

ESP32-S2-WROVER-I(M22S2H3216UH3Q0)

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER-I, ESP32-S2, 3.3V 32Mbits SPI flash, 16Mbit PSRAM,IPEX antenna connector

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,331

Stock:

4,331 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.40 $2.40
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
RoHS:  Details
ESP32-S2-WROVER
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, PWM, SPI, UART, USB OTG 1.1
13 dBm, 15 dBm, 19.5 dBm
3 V
3.6 V
160 mA, 200 mA, 220 mA, 310 mA
63 mA, 68 mA
- 40 C
+ 85 C
Tray
Antenna Connector Type: IPEX
Brand: Espressif Systems
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 0.338401 oz
USHTS:
8517620090
ECCN:
5A992.C
Image Description
Panasonic EVP-6AWD40
Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch
Linx Technologies ANT-GNRM-L15A-3
Antennas Antenna, Remote Active Ceramic Patch GNSS GPS Galileo GLONASS Beidou L1/L5, RHCP, 5m cable, SMA Connector
Global Connector Technology (GCT) USB4800-03-A
USB Connectors USB2.0 Type C Rcpt, SMT, Hrz, 3.5mm elevated, 16 Pin
Espressif ESP32-S3-EYE
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Wurth Elektronik 150080BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue
Molex 73412-0110
RF Connectors / Coaxial Connectors MCX V PCB JACK SMT 1.25MM MNT HGT
Amphenol 10118194-0001LF
USB Connectors 5P MICRO USB TYPE B RCPT W/ REAR PEGS
Espressif ESP32-S2-WROVER(M22S2H3216PH3Q0)
WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 3.3V 16Mbits PSRAM, 32Mbits SPI flash, PCB Antenna
Espressif ESP32-S2-WROOM-I(M22S2H3200UH3Q0)
WiFi Modules - 802.11 SMD Module ESP32-S2-WROOM-I, ESP32-S2, 3.3V 32Mbits SPI flash, IPEX antenna connector