See an Error?

ESP32-S2-WROOM(M22S2H3200PS3Q0)

Espressif Systems
356-ESP32S2WRM320PS3

ESP32-S2-WROOM(M22S2H3200PS3Q0)

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, PCB antenna, -40 C +105 C

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 650   Multiples: 650

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.10 $1,365.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
RoHS:  Details
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, PWM, SPI, UART, USB OTG 1.1
13 dBm, 15 dBm, 19.5 dBm
3 V
3.6 V
160 mA, 200 mA, 220 mA, 310 mA
63 mA, 68 mA
- 40 C
+ 85 C
Tray
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
ECCN:
5A992.C
Image Description
Analog Devices Inc. TMC429-LI-T
Motor / Motion / Ignition Controllers & Drivers 3-Axis Motion Controller IC, SPI, Step/Dir, QFN32
Vishay CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Vishay RCWE1210R100FKEA
Current Sense Resistors - SMD 1watt .1ohms 1% 100ppm