See an Error?

ESP32-S2-WROOM(M22S2H3200PH3Q0)

Espressif Systems
356-ESP32S2WRM3200PH

ESP32-S2-WROOM(M22S2H3200PH3Q0)

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 32Mbits SPI flash, PCB Antenna

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 847

Stock:

847
Can Ship Immediately

On Order:

2,600

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
Full Reel (Order in multiples of 650)
$2.05 $1,332.50

Similar Product

Espressif Systems ESP32-S2-SOLO-N4
Espressif Systems
WiFi Modules - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, PCB antenna
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
RoHS:  Details
ESP32-S2-WROOM
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, PWM, SPI, UART, USB OTG 1.1
13 dBm, 15 dBm, 19.5 dBm
3 V
3.6 V
160 mA, 200 mA, 220 mA, 310 mA
63 mA, 68 mA
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: PCB
Brand: Espressif Systems
Dimensions: 18 mm x 31 mm x 3.3 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 0.272018 oz
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
Espressif ESP32-C3-MINI-1-N4
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Espressif ESP32-S3-WROOM-1-N8
Multiprotocol Modules SMD Module, ESP32-S3, 8 MB SPI Flash, PCB Antenna
Vishay IRFR220PBF
MOSFET 200V N-CH HEXFET D-PAK
TE Connectivity 2337019-1
RF Connectors / Coaxial Connectors MicroCoax receptacle UMCC Gen 1
Molex 78646-3001
Memory Card Connectors MICRO SIM CON ASSY 1.45HT PUSHPULL 6CKT
E-Switch 100SP3T1B1M1QEH
Toggle Switches ON-OFF-ON SLDR MNT
Panasonic ERJ-8BQFR30V
Current Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200
Vishay VSSA210-E3/61T
Schottky Diodes & Rectifiers 2A,100V,TMBS
Bourns SRR5028-100Y
Power Inductors - SMD 10uH 30% SMD 5028
Espressif ESP32-S2-WROOM-I(M22S2H3200UH3Q0)
WiFi Modules - 802.11 SMD Module ESP32-S2-WROOM-I, ESP32-S2, 3.3V 32Mbits SPI flash, IPEX antenna connector