See an Error?

ESP32-S2-WROOM-I(M22S2H3200US3Q0)

Espressif Systems
356-ESP32S2WRMI320US

ESP32-S2-WROOM-I(M22S2H3200US3Q0)

Mfr.:

Description:
WiFi Modules - 802.11 SMD module , ESP32-S2, 4 MB SPI flash, IPEX antenna connector,-40 C +105 C

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 104

Stock:

104 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.10 $2.10
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
RoHS:  Details
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, PWM, SPI, UART, USB OTG 1.1
13 dBm, 15 dBm, 19.5 dBm
3 V
3.6 V
160 mA, 200 mA, 220 mA, 310 mA
63 mA, 68 mA
- 40 C
+ 85 C
Tray
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
Espressif ESP32-S2-DevKitC-1
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO, 4 MB flash, with pin header
Texas Instruments TXU0304PWR
Translation - Voltage Levels Four channel unidirectional level shifter
Samsung Electro-Mechanics CL21B225KBYNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF X7R +/-10% 50v 0805
Nordic Semiconductor nRF52833-CJAA-R
RF System on a Chip - SoC nRF52833-CJAA Hadron WLCSP
Gravitech GRDE-3932
WiFi Development Tools - 802.11 Cucumber MI ESP32-S2 Development Board
Hirose Electric ZX62D-B-5PA8(30)
USB Connectors 5P RECEPTACLE
Amphenol MICS-6814
Air Quality Sensors MOS Triple Sensor
NXP PCAL6524HEAZ
Interface - I/O Expanders PCAL6524HE
onsemi SMMBT3904LT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
Infineon IRLML0060TRPBF
MOSFET MOSFT 60V 2.7A 92mOhm 2.5nC Qg