See an Error?

ESP32-S2-WROOM-I(M22S2H3200UH3Q0)

Espressif Systems
356-ESP32S2WRMI320UH

ESP32-S2-WROOM-I(M22S2H3200UH3Q0)

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module ESP32-S2-WROOM-I, ESP32-S2, 3.3V 32Mbits SPI flash, IPEX antenna connector

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,153

Stock:

1,153 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
Full Reel (Order in multiples of 650)
$2.05 $1,332.50

Similar Product

Espressif Systems ESP32-S2-SOLO-U-N4
Espressif Systems
WiFi Modules - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, IPEX antenna
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
RoHS:  Details
ESP32-S2-WROOM
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, PWM, SPI, UART, USB OTG 1.1
13 dBm, 15 dBm, 19.5 dBm
3 V
3.6 V
160 mA, 200 mA, 220 mA, 310 mA
63 mA, 68 mA
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: IPEX
Brand: Espressif Systems
Dimensions: 18 mm x 31 mm x 3.3 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 0.571459 oz
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
Texas Instruments TLV76133DCYR
Linear Voltage Regulators 1-A 16-V high-PSRR linear voltage regulator
Espressif ESP32-S2-MINI-2U-N4
WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, IPEX connector
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
NXP MM9Z1I638BM2EP
Battery Management IC MCU LIN BATTERY MONITOR 48QFN
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Espressif ESP32-S2-SOLO-N4
WiFi Modules - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, PCB antenna
Espressif ESP32-S2-WROVER-I(M22S2H3216UH3Q0)
WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER-I, ESP32-S2, 3.3V 32Mbits SPI flash, 16Mbit PSRAM,IPEX antenna connector
Espressif ESP32-S2-WROOM(M22S2H3200PH3Q0)
WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 32Mbits SPI flash, PCB Antenna