ESP32-S2-Saola-1RI

Espressif Systems
356-ESP32-S2SAOLA1RI

ESP32-S2-Saola-1RI

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-WROVER-I, 4 MB flash, with pin header

Lifecycle:
NRND: Not recommended for new designs.
This product may require additional documentation to export from the United States.

In Stock: 204

Stock:

204 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00

Similar Product

Espressif Systems ESP32-S2-DevKitC-1RU
Espressif Systems
Multiprotocol Development Tools General-Purpose Development Board, Embeds ESP32-S2-SOLO-U, 4 MB Flash and 2 MB PSRAM, with Pin Header
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Development Boards
ESP32-S2-WROVER-1
802.11 b/g/n
2.4 GHz
3.3 V, 5 V
WiFi
Bulk
Brand: Espressif Systems
Interface Type: GPIO, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 588
Subcategory: Development Tools
Unit Weight: 0.754745 oz
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-S2 Series Development Kits

Espressif Systems ESP32-S2 Series Development Kits are used to develop the powerful Wi-Fi MCU modules with a rich set of peripherals. The kits are ideal for a wide variety of Internet of Things (IoT) applications, wearable electronics, and smart homes. 

Image Description
Espressif ESP32-DevKitC-DA
WiFi Development Tools - 802.11 ESP32 general-purpose development board, embeds ESP32-WROOM-DA, 4 MB flash, with pin header
Espressif ESP32-S3-WROOM-1-N16R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, PCB Antenna
TE Connectivity CSG-UFFR-100-UFFR
RF Cable Assemblies Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Espressif ESP8684-DevKitM-1-H4
Multiprotocol Development Tools ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header
Espressif ESP32-S2-DevKitC-1U-N8R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
Nexperia 2N7002HWX
MOSFET 2N7002HW/SOT323/SC-70
CUI Devices CMI-1210-5-95T
Piezo Buzzers & Audio Indicators 12 mm, 5 Vdc, 98 dB, Through Hole, Magnetic Audio Indicator Buzzer
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Vishay MCT06030C3304FP500
Thin Film Resistors - SMD MCT 0603-50 1% P5 3M3