ESP32-S2-Saola-1R

Espressif Systems
356-ESP32-S2-SAOLA-R

ESP32-S2-Saola-1R

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-WROVER, 4 MB flash, with pin header

Lifecycle:
NRND: Not recommended for new designs.

In Stock: 543

Stock:

543 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00

Similar Product

Espressif Systems ESP32-S2-DevKitC-1R
Espressif Systems
Multiprotocol Development Tools General-Purpose Development Board, Embeds ESP32-S2-SOLO, 4 MB Flash and 2 MB PSRAM, with Pin Header
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS:  Details
Development Boards
ESP32-S2-WROVER
802.11 b/g/n
2.4 GHz
WiFi
Bulk
Brand: Espressif Systems
Product Type: WiFi Development Tools
Factory Pack Quantity: 588
Subcategory: Development Tools
Unit Weight: 1 oz
USHTS:
8517620090
ECCN:
5A992.C

ESP32-S2 Series Development Kits

Espressif Systems ESP32-S2 Series Development Kits are used to develop the powerful Wi-Fi MCU modules with a rich set of peripherals. The kits are ideal for a wide variety of Internet of Things (IoT) applications, wearable electronics, and smart homes. 

Image Description
Espressif ESP32-S3-DevKitC-1U-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad Flash and 8 MB Octal PSRAM, IPEX Antenna Connector, w/ Pin Header
RECOM R-78E5.0-1.0
Non-Isolated DC/DC Converters 8-28Vin 5V 1.0A THRU
Wurth Elektronik 7427501
Ferrite Beads WE-UKW L=40mm 100MHz @ 800Ohms 3A
Mikroe MIKROE-511
Jumper Wires Wire Jumpers Female to Female (15 cm length, 10pcs, 26 gauge)
Mikroe MIKROE-513
Jumper Wires WIRE JUMPER MALE TO MALE 15CM 10PK
Infineon IRLZ44NPBF
MOSFET MOSFT 55V 47A 22mOhm 32nC LogLvlAB
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Wurth Elektronik 860010672005
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 1uF 50V 20% Radial
Mikroe MIKROE-512
Jumper Wires WIRE JUMPER MALE TO FEMALE 15CM 10PK
Vishay SFR25H0001002FR500
Metal Film Resistors - Through Hole 1/2W 10Kohms 1% SFR25H series