ESP32-S2-Saola-1MI

Espressif Systems
356-ESP32-S2SAOLA1MI

ESP32-S2-Saola-1MI

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-WROOM-I, 4 MB flash, with pin header

Lifecycle:
NRND: Not recommended for new designs.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

52
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00

Similar Product

Espressif Systems ESP32-S2-DevKitC-1U
Espressif Systems
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-U, 4 MB flash, with pin header
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS:  Details
Development Boards
ESP32-S2-WROOM-1
802.11 b/g/n
2.4 GHz
3.3 V, 5 V
WiFi
Bulk
Brand: Espressif Systems
Interface Type: GPIO, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.892167 oz
USHTS:
8517620090
ECCN:
5A992.C

ESP32-S2 Series Development Kits

Espressif Systems ESP32-S2 Series Development Kits are used to develop the powerful Wi-Fi MCU modules with a rich set of peripherals. The kits are ideal for a wide variety of Internet of Things (IoT) applications, wearable electronics, and smart homes. 

Image Description
TE Connectivity CSG-UFFR-100-UFFR
RF Cable Assemblies Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Espressif ESP32-S2-DevKitC-1U-N8R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
Olimex Ltd. ESP32-EVB-IND
WiFi Development Tools - 802.11 ESP32 industrial grade evaluation board
Quectel YM0003CA
RF Cable Assemblies Cable assembly, 200 mm SMA Female to IPEX I
Nordic Semiconductor nRF52840-Dongle
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
DFRobot SEN0161
Multiple Function Sensor Modules Gravity Analog pH Meter Kit
Seeed Studio 106990290
Power Management IC Development Tools Lipo Rider Plus
M5Stack U001-C
Multiple Function Sensor Modules An environmental sensor that integrates SHT30 and QMP6988 internally
STMicroelectronics NUCLEO-L476RG
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L476RG MCU, supports Arduino & ST morpho
Adafruit 3709
Multiple Function Sensor Development Tools Adafruit SGP30 Air Quality Sensor Breakout - VOC and eCO2 - STEMMA QT / Qwiic