ESP32-S2-Saola-1M

Espressif Systems
356-ESP32-S2-SAOLA-M

ESP32-S2-Saola-1M

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-WROOM, 4 MB flash, with pin header

Lifecycle:
NRND: Not recommended for new designs.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

13 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00

Similar Product

Espressif Systems ESP32-S2-DevKitC-1
Espressif Systems
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO, 4 MB flash, with pin header
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS:  Details
Development Boards
ESP32-S2-WROOM
802.11 b/g/n
2.4 GHz
WiFi
Bulk
Brand: Espressif Systems
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.021358 oz
USHTS:
8517620090
ECCN:
5A992.C

ESP32-S2 Series Development Kits

Espressif Systems ESP32-S2 Series Development Kits are used to develop the powerful Wi-Fi MCU modules with a rich set of peripherals. The kits are ideal for a wide variety of Internet of Things (IoT) applications, wearable electronics, and smart homes. 

Image Description
CUI Devices CST-931RP-A
Piezo Buzzers & Audio Indicators Buzzers
Microchip ATMEGA324PB-MU
8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V