ESP32-S2-SOLO-U-N4

Espressif Systems
356-ESP32-S2-SOLOUN4

ESP32-S2-SOLO-U-N4

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, IPEX antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,433

Stock:

6,433 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, PWM, SPI, UART, USB OTG 1.1
13.5 dBm, 15 dBm, 19.5 dBm
3 V
3.6 V
165 mA, 205 mA, 220 mA, 310 mA
71 mA, 75 mA
- 40 C
+ 85 C
Tray
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 6500
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
Espressif ESP32-S3FN8
RF System on a Chip - SoC SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
Texas Instruments TPS629206QDRLRQ1
Switching Voltage Regulators Automotive 3-V to 17-V, 0.6-A, low-IQ, synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150
Espressif ESP32-WROVER-IE-N16R8
Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector
Bourns SRP0615-100K
Power Inductors - SMD 10 UH 10%
Espressif ESP32-WROVER-E-N16R8
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Global Connector Technology (GCT) SIM8060-6-0-14-00-A
Memory Card Connectors Nano SIM Card Connector, Hinged Type, SMT, 6Pin, without card detection switch, 1.43mm Profile
Espressif ESP32-DevKitS-R
WiFi Development Tools - 802.11 ESP32-DevKitS is a flashing board used to flash official ESP32 WROVER and SOLO series modules
Espressif ESP32-S2-SOLO-N4R2
WiFi Modules - 802.11 SMD module, ESP32-S2R2 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna
Espressif ESP32-S2
RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm
Espressif ESP32-S2-SOLO-N4
WiFi Modules - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, PCB antenna