ESP32-S2-SOLO-N4R2

Espressif Systems
356-ESP32-S2SOLON4R2

ESP32-S2-SOLO-N4R2

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S2R2 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,743

Stock:

2,743 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
Full Reel (Order in multiples of 6500)
$2.30 $14,950.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, PWM, SPI, UART, USB OTG 1.1
13.5 dBm, 15 dBm, 19.5 dBm
3 V
3.6 V
165 mA, 205 mA, 220 mA, 310 mA
71 mA, 75 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 6500
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
C&K Switches RKC2SJF170SMTR LFS
Tactile Switches
Espressif ESP32-S2-MINI-2-N4R2
WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna
Molex 503182-1852
Memory Card Connectors MicroSD Normal Ultra LowPro8CktEmbsTpPkg
KEMET C1206C105M3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 20%
Vishay CRCW12061K00FKEAC
Thick Film Resistors - SMD 1/4Watt 1Kohms 1% Commercial Use
Espressif ESP32-S2-SOLO-N4
WiFi Modules - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, PCB antenna
Lite-On LTST-C150EKT
Standard LEDs - SMD Red Clear 621nm
Bourns CR1206-JW-680ELF
Thick Film Resistors - SMD 68ohm 5%
YAGEO CS1206KRX7R9BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 1206 10%
TAIYO YUDEN EMK316BJ106KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16VDC 10uF 10% X5R