ESP32-S2-SOLO-N4

Espressif Systems
356-ESP32-S2-SOLO-N4

ESP32-S2-SOLO-N4

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.4 GHz
150 Mb/s
GPIO, I2C, I2S, SPI, UART
19.5 dBm
3 V
3.6 V
310 mA
75 mA
- 40 C
+ 85 C
Tray
Antenna Connector Type: PCB
Brand: Espressif Systems
Dimensions: 18 mm x 25.5 mm x 3.1 mm
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 b/g/n
Factory Pack Quantity: 6500
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
Nexperia HPZR-C5V6-QX
Zener Diodes HPZR-C5V6-Q/SOD123W/SOD2
Espressif ESP32-S3-WROOM-1-N4
Multiprotocol Modules SMD Module, ESP32-S3, 4 MB SPI Flash, PCB Antenna
Cree LED UHD111A-FKA-C3K23E1L3VG5ZB3Z3
Standard LEDs - SMD RGB LED SMD
Vishay IHHP0603ZHER1R0M01
Power Inductors - SMD 0603 1uH 20%
TE Connectivity ANT-868-NUB-SMA
Antennas 868MHz Ultracompact Whip Antenna, External Mount, SMA Plug
Vishay BAT165-G3/H
Schottky Diodes & Rectifiers SCHOTTKY DIODE MICROSMF
Espressif ESP32-S2-SOLO-N4R2
WiFi Modules - 802.11 SMD module, ESP32-S2R2 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna
Espressif ESP32-S2-DevKitC-1
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO, 4 MB flash, with pin header
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R