See an Error?

ESP32-S2-SOLO-2U-N4R2

Espressif Systems
356-ESP32SOLO2U-N4R2

ESP32-S2-SOLO-2U-N4R2

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, IPEX connector

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 3250   Multiples: 650

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.59 $8,417.50
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
Brand: Espressif Systems
Dimensions: 19.2 mm x 18 mm x 3.2 mm
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C