ESP32-S2-SOLO-2-N4R2

Espressif Systems
356-ESP32SOLO-2-N4R2
ESP32-S2-SOLO-2-N4R2

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 143

Stock:
143
Can Ship Immediately
On Order:
1,950
Expected 7/21/2026
Factory Lead-Time:
70
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 6 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.88 $4.88
$4.31 $43.10
$3.70 $92.50
$3.49 $349.00
$3.34 $835.00
$2.85 $1,425.00
$2.84 $2,840.00

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.5 mm x 18 mm x 3.1 mm
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C