ESP32-S2-MINI-2-N4R2

Espressif Systems
356-ESP32MINI-2-N4R2

ESP32-S2-MINI-2-N4R2

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,252

Stock:

3,252 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.45 $2.45
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
I2C, I2S, SPI, UART
3 V
3.6 V
Brand: Espressif Systems
Dimensions: 20 mm x 15.4 mm × 2.4 mm
Moisture Sensitive: Yes
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Espressif ESP32-S2-MINI-2U-N4
WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, IPEX connector
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S2-DevKitM-1-N4R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
Espressif ESP32-S3-WROOM-2-N32R8V
Multiprotocol Modules SMD Module, ESP32-S3R8 with 1.8V 8 MB Octal PSRAM, 32 MB Octal SPI Flash, PCB Antenna
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Espressif ESP32-S2-SOLO-N4R2
WiFi Modules - 802.11 SMD module, ESP32-S2R2 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna
Diodes Incorporated AZ1117IH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz
KYOCERA AVX TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ESR= 3 Ohm
C&K Switches KMR221GLFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD