ESP32-S2-MINI-1-N4R2

Espressif Systems
356-ESP32S2MINI1N4R2

ESP32-S2-MINI-1-N4R2

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module, ESP32-S2FN4R2 with 4 MB Flash Die, 2MB PSRAM, PCB Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,440
Expected 01-Nov-23
8,450
Expected 06-Feb-24

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.15 $2.15

Similar Product

Espressif Systems ESP32-S2-MINI-2-N4R2
Espressif Systems
WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna
New Product: New from this manufacturer.
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
RoHS:  Details
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, SPI, UART, USB
15 dBm, 19.5 dBm
3 V
3.6 V
160 mA, 200 mA, 220 mA, 310 mA
63 mA, 68 mA
- 40 C
+ 85 C
Tray
Brand: Espressif Systems
Dimensions: 20 mm x 15.4 mm x 2.4 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
                    
This product is sold as "Engineering Samples" and are not yet released
to mass production. Customer understands and accepts that the shipped
Engineering Samples are sold "as is", come with no warranties and that
Espressif Systems takes no responsibility and accepts no liability
related to the usage of these devices. Espressif Systems reserves the
right to make changes to the product and/or the manufacturing process
without notification. Please contact a Mouser Technical Service
Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0222-1
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
STMicroelectronics M95P32-IXCST/EF
EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM
Espressif ESP32-S2-MINI-2-N4R2
WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna
Espressif ESP8285H16
RF System on a Chip - SoC 2MB SPI Flash Temp -40 +105C
Espressif ESP32-S2FN4R2
RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FN4R2, single-core MCU, 4 MB flash die and 2 MB PSRAM die inside, QFN 56-pin, 7*7 mm
DFRobot DFR0743-SOLO
WiFi Modules - 802.11 ESP32-S2- SOLO Wi-Fi Module (PCB Antenna)
Omron D6F-PH5050AD4
Industrial Pressure Sensors MEMS Differential Pressure Sensor, +/-500 Pa, Bamboo joint, 4-pin connector
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Diodes Incorporated AZ1117IH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz
Samsung Electro-Mechanics CL21B106KOQNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG