ESP32-S2-MINI-1-N4

Espressif Systems
356-ESP32-S2-MINI-1

ESP32-S2-MINI-1-N4

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S2FH4, PCB antenna

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 331

Stock:

331 Can Ship Immediately
Quantities greater than 331 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.00 $2.00
Full Reel (Order in multiples of 6500)
$2.00 $13,000.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
RoHS:  Details
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, SPI, UART, USB
15 dBm, 19.5 dBm
3 V
3.6 V
160 mA, 200 mA, 220 mA, 310 mA
63 mA, 68 mA
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: PCB
Brand: Espressif Systems
Dimensions: 15.4 mm x 20 mm x 2.4 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
                    
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2
USHTS:
8517620090
CNHTS:
8517629990
ECCN:
5A992.C
Image Description
Espressif ESP32-S2-MINI-2-N4R2
WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Global Connector Technology (GCT) USB4105-GF-A-120
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
Espressif ESP32-S2-DevKitM-1
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-1, 4 MB flash, with pin header
Espressif ESP32-S2-DevKitM-1R
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-1-N4R2, with pin header
Murata GRM155R71H104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0402 X7R
Silicon Laboratories CP2102N-A02-GQFN28R
USB Interface IC USBXpress - USB to UART Bridge QFN28
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
WIZnet W5500
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY