ESP32-S2-DevKitM-1R

Espressif Systems
356-ESP32S2DEVKITM1R

ESP32-S2-DevKitM-1R

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-1-N4R2, with pin header

This product may require additional documentation to export from the United States.

In Stock: 671

Stock:

671 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00

Similar Product

Espressif Systems ESP32-S2-DevKitM-1U-N4R2
Espressif Systems
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
New Product: New from this manufacturer.
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Development Boards
ESP32-S2-MINI-1
802.11 b/g/n
3.3 V to 5 V
Bulk
Brand: Espressif Systems
For Use With: ESP32-S2-MINI-1, ESP32-S2FH4
Interface Type: UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 240
Subcategory: Development Tools
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-S2 Series Development Kits

Espressif Systems ESP32-S2 Series Development Kits are used to develop the powerful Wi-Fi MCU modules with a rich set of peripherals. The kits are ideal for a wide variety of Internet of Things (IoT) applications, wearable electronics, and smart homes. 

Image Description
Espressif ESP32-S3-DevKitC-1U-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad Flash and 8 MB Octal PSRAM, IPEX Antenna Connector, w/ Pin Header
Espressif ESP32-S2-KALUGA-1
WiFi Development Tools - 802.11 Multimedia development board based on ESP32-S2, with an LCD touch screen display, touch panel control, camera image acquisition, audio playback, etc.
Espressif ESP32-S3-DevKitC-1-N8R2
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8R2, with Pin Header
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S2-DevKitC-1
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO, 4 MB flash, with pin header
Espressif ESP32-S2-DevKitM-1U
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-1, 4 MB flash, with pin header
STMicroelectronics STLINK-V3SET
Hardware Debuggers STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8
Nordic Semiconductor nRF52840-DK
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5
TT Electronics LRC-LR2010LF-01-R050-F
Current Sense Resistors - SMD .05OHMS 1W 1%
Adafruit 4097
Acceleration Sensor Development Tools ADXL343 - Triple-Axis Accelerometer (+-2g/4g/8g/16g) w/ I2C/SPI