ESP32-S0WD

Espressif Systems Logo
356-ESP32-S0WD

ESP32-S0WD

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP32-S0WD, Singal Core MCU, WiFi & Bluetooth Combo, QFN48-pin, 5*5mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 5000   Multiples: 5000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
5,000 $2.67 $13,350.00

Similar Product

Espressif Systems ESP32-D0WD-V3
Espressif Systems
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  Details
Wi-Fi
LX6
2.4 GHz
150 Mbps
20 dBm
- 97 dBm
2.3 V
3.6 V
95 mA to 100 mA
240 mA
448 kB
- 40 C
+ 125 C
QFN-48
Reel
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 16 kB, 520 kB
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SDIO, SPI, UART
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 18 Channel
Number of Timers: 2 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: ROM
Series: ESP32
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 0.078184 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
ECCN:
5A992.C