See an Error?

ESP32-PICO-V3-ZERO(P103AH0000PH3Q0)

Espressif Systems
356-ESP32-PICOV3ZERO

ESP32-PICO-V3-ZERO(P103AH0000PH3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK).

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,291

Stock:

1,291 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.99 $2.99
Full Reel (Order in multiples of 650)
$2.99 $1,943.50
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
ESP32
2.4 GHz
19.5 dBm
GPIO, I2C, I2S, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
16 mm x 23 mm x 2.3 mm
Bluetooth 4.2
WiFi
Reel
Cut Tape
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth, BLE
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Supply Current Receiving: 116 mA
Supply Current Transmitting: 233 mA
                    
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module

Espressif Systems ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module is based on the ESP32-PICO-V3 System-in-Package (SiP) device. The kit provides a complete Wi-Fi and Bluetooth® solution with an embedded Xtensa® dual-core 32-bit LX6microprocessor. The module has a 4MB SPI flash, and an ESP32 chip, which is a single 2.4GHz Wi-Fi and Bluetooth combo chip. The ESP32-PICO-V3-ZERO integrates all peripheral components seamlessly. It includes crystal oscillator, flash, filter capacitors, and RF matching links in one single package. Module assembly and testing are already done at the SiP level. The ESP32-PICO-V3-ZERO reduces the complexity of the supply chain and improves control efficiency. It is ultra-small in size, with robust performance and low energy consumption.

Image Description
Espressif ESP32-C6-WROOM-1-N4
Multiprotocol Modules ESP32-C6 module, Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. ESP32-WROOM Compatible
Texas Instruments TPS55289RYQR
Switching Voltage Regulators
Acconeer XM125
Distance Sensor Modules Entry+ Radar sensor Module with A121
Espressif ESP32-C3-MINI-1-H4
Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C
ams OSRAM TCS34083M
Light to Digital Converters TCS COLOR+FLICKER
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Honeywell FMAMSDXX025WC2C3
Force Sensors & Load Cells MICROFORCE SENSOR 25N FMA,I2C
Analog Devices Inc. MAX25405EQP/VY+
Sensor Interface Gesture recognition IC for Automotive
TDK B32922C3104M003
Safety Capacitors FILM CAP MKP X2 0.1uF 20% 305Vac LS 15mm - short leads