ESP32-PICO-DevKitM-2U

Espressif Systems
356-ESP32-PCODVKTM2U

ESP32-PICO-DevKitM-2U

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32 Gen-Purpose Dev Board, ESP32-PICO-MINI-02U, with Pin Header

This product may require additional documentation to export from the United States.

In Stock: 487

Stock:

487 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.00 $12.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
Development Kits
ESP32-PICO-MINI-02
802.11 b/g/n
2.4 GHz
5 V
WiFi
Bulk
Brand: Espressif Systems
Interface Type: GPIO, SPI, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 240
Subcategory: Development Tools
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A
Image Description
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Espressif ESP32-S3-DevKitC-1U-N8R2
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1U-N8R2, 8 MB Quad Flash, 2 MB Quad PSRAM, IPEX antenna connector, w/ Pin Header
Espressif ESP32-S3-DevKitC-1U-N8
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1U-N8, 8MB Quad flash, IPEX antenna connector, w/ Pin Header
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Espressif ESP32-C3-DevKit-RUST-1
Development Boards & Kits - ARM The board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. It is designed to be easily used in demonstrating Rust capabilities with all the board peripherals.
Espressif ESP32-PICO-DEVKITM-2
Development Boards & Kits - Other Processors ESP32 general-purpose development board, embeds ESP32-PICO-MINI-02, with pin header
STMicroelectronics NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32F4 STM32F401RE 512K
Molex 52559-1052
FFC & FPC Connectors VERT SMT ZIF 10P GOLD
Espressif ESP-PROG
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.
Espressif ESP32-PICO-MINI-02-N8R2
Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, PCB antenna