ESP32-MINI-1-H4

Espressif Systems
356-ESP32-MINI1PS3Q0

ESP32-MINI-1-H4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna, -40 C +105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,904

Stock:

9,904 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
Full Reel (Order in multiples of 650)
$2.38 $1,547.00
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
2.4 GHz
19.5 dBm
I2C, I2S, SDIO, SPI, PWM, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
13.2 mm x 19 mm x 2.4 mm
Bluetooth 4.2
WiFi
Reel
Cut Tape
Brand: Espressif Systems
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth, BLE
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Supply Current Receiving: 118 mA
Supply Current Transmitting: 239 mA
                    
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2
USHTS:
8517620090
CNHTS:
8517629990
ECCN:
5A992.C
Image Description
Espressif ESP32-C6-MINI-1-N4
Multiprotocol Modules ESP32-C6 Module, supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread - -40 to 105C
Espressif ESP32-WROOM-32E-H4
Multiprotocol Modules SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, PCB antenna, -40 C +105 C.
Espressif ESP32-C3-MINI-1-H4
Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C
Espressif ESP32-U4WDH
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo
C&K Switches KSR221GNCLFS
Tactile Switches Subminiature Tact Switch for SMT
Espressif ESP32-MINI-1U-H4
Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector, -40 C +105 C
Espressif ESP32-DEVKITM-1
Development Boards & Kits - Other Processors ESP32 general-purpose development board, embeds ESP32-MINI-1, with pin header
Microchip MCP7940NT-I/SN
Real Time Clock I2C GP RTCC 64B SRAM
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%