ESP32-LyraTD-SYNA

Espressif Systems
356-ESP32-LYRATDSYNA

ESP32-LyraTD-SYNA

Mfr.:

Description:
Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER-E

In Stock: 54

Stock:

54 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.00 $55.00
Product Attribute Attribute Value
Espressif
Product Category: Audio IC Development Tools
RoHS:  Details
Development Boards
Audio
ESP32-WROVER-B
Brand: Espressif Systems
Interface Type: UART, USB
Product Type: Audio IC Development Tools
Factory Pack Quantity: 72
Subcategory: Development Tools
Unit Weight: 4.343812 oz
USHTS:
8517620090
ECCN:
5A992.C

ESP32-LyraTD-SYNA Audio Development Board

Espressif Systems ESP32-LyraTD-SYNA Audio Development Board is a hardware platform based on the ESP32 Microprocessor and Synaptics digital signal processor (DSP). The board is an Acoustic Echo Cancellation (AEC) solution, supporting voice recognition and voice wakeup. The device can decode and encode WAV, MP3, AAC, FLAC, OPUS, and OGG formats without quality loss. The board also supports connections to Amazon's AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). ESP32-LyraTD-SYNA is also based on ESP32-WROVER-B, a BLUETOOTH®/Wi-Fi® combo module, and a DSP that features a two-microphone array for noise reduction and echo cancellation.

Image Description
Espressif ESP32-C3-Lyra
Audio IC Development Tools ESP32-C3-based audio development board for ultra-low-cost and high-performance audio broadcasters and rhythm light strips.
Espressif ESP32-S2-DevKitM-1-N4R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
Espressif ESP32-S2-DevKitC-1-N8R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
Espressif ESP32-S2-DevKitC-1U-N8R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
Espressif ESP32-S2-DevKitM-1U-N4R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
Espressif ESP32-S3-BOX-Lite
Audio IC Development Tools Lightweight AI Voice Dev Kit, AI Acceleration and Wi-Fi + Bluetooth 5 (LE), (HMI) Human-Computer Interaction Applications
Intel BKCMA1BB
Embedded Box Computers Intel NUC Pro Assembly Element CMA1BB
Espressif ESP32-LyraT-Mini
Audio IC Development Tools A lightweight audio development board based on ESP32-WROVER-B, which implements AEC, AGC, NS WWE (wake word engine) and other audio signal processing technologies.
Intel BKCM11EBI38W
System-On-Modules - SOM Intel NUC 11 Compute Element CM11EBi38W, with Intel Core i3 Processor and 8GB RAM, single pack
Espressif ESP32-LyraT
Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER, peripherals like touch buttons, TFT display and camera supported.