ESP32-LyraTD-DSPG

Espressif Systems
356-ESP32-LYRATDDSPG

ESP32-LyraTD-DSPG

Mfr.:

Description:
Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER-B and DSPG DSP

In Stock: 18

Stock:

18 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.00 $45.00
Product Attribute Attribute Value
Espressif
Product Category: Audio IC Development Tools
Development Boards
Audio Application
ESP32
Brand: Espressif Systems
Interface Type: I2C, I2S, JTAG, SPI
Product Type: Audio IC Development Tools
Series: ESP32
Factory Pack Quantity: 72
Subcategory: Development Tools
Unit Weight: 7 oz
USHTS:
8543709860
CNHTS:
8543709990
ECCN:
5A992.C

ESP32-LyraTD-DSPG Audio Development Board

Espressif Systems ESP32-LyraTD-DSPG Audio Development Board is based on the ESP32 MCU and DBMD5P DSP. This board is an Acoustic Echo Cancelation (AEC) solution supporting voice recognition, near-field, and far-field voice wake-up. WAV, MP3, AAC, FLAC, OPUS, and OGG audio files can be decoded and encoded without quality loss. The board also supports connection to Amazon's AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). This solution can also build custom voice-interactive products using ESP-VA-SDK (Espressif's voice assistant SDK) and ESP-ADF (Espressif Audio Development Framework).

Image Description
Espressif ESP32-S3-EYE
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-S3-DevKitC-1U-N8
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1U-N8, 8MB Quad flash, IPEX antenna connector, w/ Pin Header
Espressif ESP32-S3-DevKitM-1-N8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Board, embeds ESP32-S3-MINI-1, 8 MB flash, w/ Pin Header
Espressif ESP32-S3-Korvo-1
Multiprotocol Development Tools AI Dev Board based on ESP32-S3 SoC and ESP-Skainet, features 3-Microphone Array suitable for Far-Field Voice Pick-Up & Low-Power Consumption
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Espressif ESP32-S3-KORVO-2
Audio IC Development Tools Multimedia Development Board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM
Espressif ESP32-LyraT-Mini
Audio IC Development Tools A lightweight audio development board based on ESP32-WROVER-B, which implements AEC, AGC, NS WWE (wake word engine) and other audio signal processing technologies.
Espressif ESP32-LyraT
Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER, peripherals like touch buttons, TFT display and camera supported.
Espressif ESP-PROG
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.