ESP32-LyraT-Mini

Espressif Systems
356-ESP32-LYRAT-MINI

ESP32-LyraT-Mini

Mfr.:

Description:
Audio IC Development Tools A lightweight audio development board based on ESP32-WROVER-B, which implements AEC, AGC, NS WWE (wake word engine) and other audio signal processing technologies.

This product may require additional documentation to export from the United States.

In Stock: 96

Stock:

96 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.00 $22.00
Product Attribute Attribute Value
Espressif
Product Category: Audio IC Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
Development Boards
Audio CODEC
ES8311
Brand: Espressif Systems
For Use With: ESP32-WROVER-B
Product Type: Audio IC Development Tools
Factory Pack Quantity: 72
Subcategory: Development Tools
Unit Weight: 3.451645 oz
USHTS:
8517620090
CNHTS:
8543709990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-LyraT-Mini V1.2 Audio Development Board

Espressif Systems ESP32-LyraT-Mini V1.2 Audio Development Board is a hardware platform designed for dual-core ESP32 audio applications. These applications include Wi-Fi or BT audio speakers, speech-based remote controllers, and connected smart-home appliances with one or more audio functionalities. The ESP32-LyraT-Mini is a mono audio board. The ESP32-LyraT-Mini Board provides hardware for audio processing and additional RAM on top of what is already on board the ESP32 chip.

Image Description
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-WROVER-E-N16R8
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Espressif ESP-WROVER-KIT-VE
WiFi Development Tools - 802.11 ESP32 Development Board, JTAG function, ESP32-WROVER-E on the board
Espressif ESP32-C3-DevKit-RUST-1
Development Boards & Kits - ARM The board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. It is designed to be easily used in demonstrating Rust capabilities with all the board peripherals.
Espressif ESP32-C3-Lyra
Audio IC Development Tools ESP32-C3-based audio development board for ultra-low-cost and high-performance audio broadcasters and rhythm light strips.
Espressif ESP32-LyraTD-SYNA
Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER-E
Espressif ESP32-ETHERNET-KIT-VE
Ethernet Development Tools An Ethernet-to-Wi-Fi development board supports10/100 Fast Ethernet with RJ45 interface, PoE power, Wi-Fi 802.11b/g/n and JTAG debug.
Espressif ESP32-LyraT
Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER, peripherals like touch buttons, TFT display and camera supported.
Espressif ESP-PROG
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.