ESP32-Korvo

Espressif Systems
356-ESP32-KORVO

ESP32-Korvo

Mfr.:

Description:
Audio IC Development Tools ESP32-Korvo is a dual-core ESP32-based audio development board with microphone arrays.

In Stock: 48

Stock:

48 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.25 $33.25
Product Attribute Attribute Value
Espressif
Product Category: Audio IC Development Tools
RoHS:  Details
Development Boards
Microphone
ESP32, ESP32-WROVER-B
Bulk
Brand: Espressif Systems
Dimensions: 88 mm
For Use With: Far-Filed Speech Recognition, Smart Displays
Interface Type: USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Audio IC Development Tools
Factory Pack Quantity: 72
Subcategory: Development Tools
Unit Weight: 7 oz
USHTS:
8543709860
ECCN:
5A992.C
Image Description
STMicroelectronics NUCLEO-C031C6
Development Boards & Kits - ARM STM32 Nucleo-64 development board, STM32C031C6 supports Arduino and ST morpho
STMicroelectronics STM32C0116-DK
Development Boards & Kits - ARM Discovery kit with STM32C011F6T6
STMicroelectronics STM32C031C6T6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART
STMicroelectronics STM32C031K6T6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART
Espressif ESP32-S3-EYE
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-DevKitC-VE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.
SparkFun Electronics WIG-18159
Audio IC Development Tools Tsunami Super WAV Trigger (Qwiic)
Espressif ESP32-S3-KORVO-2-LCD
Display Development Tools This extension board should be used together with other accessories of the main board ESP32-S3-Korvo-2 development board. The ESP32-S3-Korvo-2-LCD extends the functionality of the main board by adding an LCD graphic display and capacitive touchpad.