ESP32-H2FH2

Espressif Systems
356-ESP32-H2FH2

ESP32-H2FH2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 2 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.39 $1.39
Product Attribute Attribute Value
Espressif
Product Category: Bluetooth Modules - 802.15.1
RoHS:  Details
I2C, I2S, SPI, UART
125 kb/s, 500 kb/s
2.4 GHz
3 V
3.6 V
- 40 C
+ 105 C
Brand: Espressif Systems
Core: RISC-V
Features: Bluetooth Mesh
Height: 0.85 mm
Length: 4 mm
Memory Size: 4 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 27 mA
Supply Current Transmitting: 153 mA
Width: 4 mm

USHTS:
8542310001
CAHTS:
8542310000
ECCN:
5A992.C

FEATURED PRODUCTS
ESPRESSIF