ESP32-H2-MINI-1U-N4

Espressif Systems
356-ESP32-H2MINI1UN4

ESP32-H2-MINI-1U-N4

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Quad SPI 4, Bluetooth, Low Energy and IEEE 802.15.4 combo module

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 3250   Multiples: 650

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.07 $6,727.50
Product Attribute Attribute Value
Espressif
Product Category: Bluetooth Modules - 802.15.1
RoHS:  Details
GPIO, I2C, I2S, SPI, UART
250 kb/s, 500 kb/s
96 MHz
3 V
3.6 V
- 40 C
+ 85 C
Brand: Espressif Systems
Core: RISC-V
Dimensions: 16.6 mm x 13.2 mm x 0.8 mm
Height: 2.4 mm
Length: 12.5 mm
Memory Size: 4 MB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.6 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Width: 13.2 mm

FEATURED PRODUCTS
ESPRESSIF