ESP32-H2-MINI-1-N4

Espressif Systems
356-ESP32H2MINI1-N4

ESP32-H2-MINI-1-N4

Mfr.:

Description:
Multiprotocol Modules ENGINEERING SAMPLE Bluetooth Low Energy and IEEE 802.15.4 module with ESP32-H2 chip

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9,634
Expected 23-Oct-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
2.4 GHz
SPI
3 V
3.6 V
- 40 C
+ 105 C
16.6 mm x 13.2 mm x 2.4 mm
Antenna: PCB Antenna
Brand: Espressif Systems
Data Rate: 250 kb/s
Mounting Style: PCB Mount
Operating Supply Current: 500 mA
Operating Supply Voltage: 3.3 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-H2-MINI-1x BLE & IEEE 802.15.4 Modules

Espressif Systems ESP32-H2-MINI-1x  BLE and IEEE 802.15.4 Modules are powerful, generic BLUETOOTH® Low Energy and IEEE 802.15.4 combo modules featuring a rich set of peripherals. The ESP32-H is suitable for building IoT applications with high requirements for power consumption.