ESP32-DevKitC-VE

Espressif Systems
356-ESP32-DEVKTC32VE

ESP32-DevKitC-VE

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.

In Stock: 903

Stock:

903 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.00 $11.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS:  Details
Development Boards
ESP32-WROVER-E
3.3 V to 5 V
Bulk
Antenna Connector Type: PCB Antenna
Brand: Espressif Systems
Dimensions: 54.4 mm x 27.9 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 240
Subcategory: Development Tools
Unit Weight: 0.572232 oz
USHTS:
8517620090
ECCN:
5A992.C
Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Espressif ESP32-H2-DevKitM-1-N4
Multiprotocol Development Tools Dev board for Bluetooth Low Energy and IEEE 802.15.4 modules ESP32-H2-MINI-1 - *ADC not calibrated*”
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-DevKitC-DA
WiFi Development Tools - 802.11 ESP32 general-purpose development board, embeds ESP32-WROOM-DA, 4 MB flash, with pin header
Espressif ESP32-WROVER-E-N16R8
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Espressif ESP32-DevKitC-VIE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP-WROVER-KIT-VE
WiFi Development Tools - 802.11 ESP32 Development Board, JTAG function, ESP32-WROVER-E on the board
Espressif ESP-PROG
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.