ESP32-DevKitC-S1

Espressif Systems
356-ESP32-DEVKITC-S1

ESP32-DevKitC-S1

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32 General Development Kit, ESP32-SOLO-1 on the board

Lifecycle:
NRND: Not recommended for new designs.

In Stock: 471

Stock:

471 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.00 $10.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS: N
Development Kits
ESP32-SOLO-1
802.11 b/g/n
2.4 GHz to 2.5 GHz
5 V
WiFi
Brand: Espressif Systems
Interface Type: USB
Product Type: WiFi Development Tools
Series: ESP32
Factory Pack Quantity: 588
Subcategory: Development Tools
Unit Weight: 0.892167 oz
USHTS:
8517620090
CNHTS:
8543709990
ECCN:
5A992.C

ESP32-DevKitC Development Boards

Espressif Systems ESP32-DevKitC Development Boards are small space-saving boards that support various ESP32 modules. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Connect these pins to peripherals as needed. Standard headers on the Espressif Systems ESP32-DevKitC make development easy and convenient when using a breadboard.

Image Description
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S3-WROOM-2-N32R8V
Multiprotocol Modules SMD Module, ESP32-S3R8 with 1.8V 8 MB Octal PSRAM, 32 MB Octal SPI Flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N8
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
Espressif ESP32-S3-DevKitC-1U-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad Flash and 8 MB Octal PSRAM, IPEX Antenna Connector, w/ Pin Header
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-DevKitC-VIE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
Espressif ESP32-DevKitC-VE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.
Espressif ESP32-DevKitC-32U
WiFi Development Tools - 802.11 ESP32 General Development Kit, ESP32-WROOM-32U on the board