ESP32-DevKitC-32U

Espressif Systems
356-ESP32-DEVKITC32U

ESP32-DevKitC-32U

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32 General Development Kit, ESP32-WROOM-32U on the board

Lifecycle:
NRND: Not recommended for new designs.

In Stock: 18

Stock:

18 Can Ship Immediately
Quantities greater than 18 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.00 $10.00

Similar Product

Espressif Systems ESP32-DevKitC-32UE
Espressif Systems
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS: N
Development Kits
ESP32-WROOM-32U
802.11 b/g/n
2.4 GHz to 2.5 GHz
5 V
WiFi
Brand: Espressif Systems
Dimensions: 54.4 mm x 27.9 mm
Interface Type: USB
Product Type: WiFi Development Tools
Series: ESP32
Factory Pack Quantity: 240
Subcategory: Development Tools
Unit Weight: 0.646043 oz
USHTS:
8517620090
CNHTS:
8543709990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-DevKitC Development Boards

Espressif Systems ESP32-DevKitC Development Boards are small space-saving boards that support various ESP32 modules. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Connect these pins to peripherals as needed. Standard headers on the Espressif Systems ESP32-DevKitC make development easy and convenient when using a breadboard.

Image Description
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Molex 214428-0001
Antennas WiFi/BT ANTENNA IPEX BLK
Espressif ESP32-DevKitC-32UE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
Espressif ESP32-C3-DevKitM-1
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Seeed Studio 104990604
Display Development Tools Nextion Basic NX4832T035 - Generic 3.5'' HMI 480*320 Touch Display for Arduino Raspberry Pi
Espressif ESP32-PICO-KIT
WiFi Development Tools - 802.11 ESP32-PICO-D4 Development Board
TE Connectivity ANT-2.4-PW-QW-UFL
Antennas 2.4GHz 1/2 Wave Whip Permanent Mount, UFL
Espressif ESP32-WROOM-32U-N8
Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits SPI flash, UART mode, U.FL antenna connector
Espressif ESP32-DevKitC-S1
WiFi Development Tools - 802.11 ESP32 General Development Kit, ESP32-SOLO-1 on the board