ESP32-DevKitC-32E

Espressif Systems
356-ESP32-DEVKITC32E

ESP32-DevKitC-32E

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.

In Stock: 7,040

Stock:

7,040
Can Ship Immediately

On Order:

1,928

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.80 $9.80
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS:  Details
Development Boards
ESP32-WROOM-32E
3.3 V to 5 V
Bulk
Antenna Connector Type: PCB Antenna
Brand: Espressif Systems
Dimensions: 54.4 mm x 27.9 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 240
Subcategory: Development Tools
Unit Weight: 0.812183 oz
USHTS:
8517620090
CNHTS:
8543709990
ECCN:
5A992.C

ESP32-DevKitC Development Boards

Espressif Systems ESP32-DevKitC Development Boards are small space-saving boards that support various ESP32 modules. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Connect these pins to peripherals as needed. Standard headers on the Espressif Systems ESP32-DevKitC make development easy and convenient when using a breadboard.

Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Espressif ESP32-WROOM-32E-N16
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-DevKitC-32UE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
Espressif ESP32-DevKitC-VE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-DevKitC-VIE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
Espressif ESP-PROG
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.