ESP32-DevKitC-32D

Espressif Systems
356-ESP32-DEVKITC32D

ESP32-DevKitC-32D

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32 General Development Kit, ESP32-WROOM-32D on the board

Lifecycle:
NRND: Not recommended for new designs.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 240   Multiples: 240

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.00 $2,400.00

Similar Product

Espressif Systems ESP32-DevKitC-32E
Espressif Systems
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS: N
Development Kits
ESP32-WROOM-32D
802.11 b/g/n
2.4 GHz to 2.5 GHz
5 V
WiFi
Brand: Espressif Systems
Dimensions: 54.4 mm x 27.9 mm
Interface Type: USB
Product Type: WiFi Development Tools
Series: ESP32
Factory Pack Quantity: 240
Subcategory: Development Tools
Unit Weight: 0.566059 oz
USHTS:
8517620090
CNHTS:
8543709990
TARIC:
8517620000
ECCN:
5A992.C

ESP32-DevKitC Development Boards

Espressif Systems ESP32-DevKitC Development Boards are small space-saving boards that support various ESP32 modules. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Connect these pins to peripherals as needed. Standard headers on the Espressif Systems ESP32-DevKitC make development easy and convenient when using a breadboard.