ESP32-D0WDQ6

Espressif Systems
356-ESP32-D0WDQ6

ESP32-D0WDQ6

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP32-D0WDQ6, Dual Core MCU, WiFi & Bluetooth Combo, QFN48-pin, 6*6mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,685

Stock:

1,685 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.00 $3.00
Full Reel (Order in multiples of 3000)
$3.00 $9,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Espressif Systems ESP32-D0WD-V3
Espressif Systems
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  Details
Bluetooth, Wi-Fi
LX6
2.4 GHz
150 Mbps
20.5 dBm
- 75 dBm
2.3 V
3.6 V
95 mA to 100 mA
240 mA
448 kB
- 40 C
+ 125 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 16 kB, 520 kB
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SDIO, SPI, UART
Length: 6 mm
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 18 Channel
Number of I/Os: 34 I/O
Number of Timers: 2 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: ROM
Series: ESP32
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
Unit Weight: 0.003439 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542390000
MXHTS:
8542399901
ECCN:
5A992.C
Image Description
Espressif ESP32-C3FH4
RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +105C
Global Connector Technology (GCT) USBTJ-02
USB Connectors Micro B Skt, Waterproof Sealing Gasket, Silicone, Black
Samtec FTSH-110-01-F-DV-K-P-TR
Headers & Wire Housings High Reliability Header Strips, .050" pitch
STMicroelectronics LDL1117S33R
LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator
NXP PCF85363ATT/AJ
Real Time Clock Low Power Real time clocks
onsemi MBT3904DW1T1G
Bipolar Transistors - BJT 200mA 60V Dual NPN
FTDI FT231XQ-R
USB Interface IC USB to Full Serial UART IC QFN-20
Winbond W25Q128JVPIQ TR
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector
Molex 105450-0101
USB Connectors USB Type C Recep R/A TOPMNT GLD Flash
Microchip MIC94070YC6-TR
Power Switch ICs - Power Distribution High-Side Load Switch 1.2A, 150mOhm