ESP32-D0WD

Espressif Systems
356-ESP32-D0WD

ESP32-D0WD

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP32-D0WD, Dual Core MCU, WiFi & Bluetooth Combo, QFN48-pin, 5*5mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,832

Stock:

6,832 Can Ship Immediately
Quantities greater than 6832 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.26 $3.26
Full Reel (Order in multiples of 5000)
$3.26 $16,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Espressif Systems ESP32-D0WD-V3
Espressif Systems
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  Details
Bluetooth, Wi-Fi
LX6
2.4 GHz
150 Mbps
20.5 dBm
- 75 dBm
2.3 V
3.6 V
95 mA to 100 mA
240 mA
448 kB
- 40 C
+ 125 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 16 kB, 520 kB
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SDIO, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 18 Channel
Number of I/Os: 34 I/O
Number of Timers: 2 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: ROM
Series: ESP32
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 0.002399 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542390000
MXHTS:
8542399901
ECCN:
5A992.C
Image Description
Vishay NFR25H0001009JR500
Metal Film Resistors - Through Hole 10 OHM 5% 100PPM 1/2W
ams OSRAM KRTB AILMS1-5B5C-B1B12
Standard LEDs - SMD
Power Integrations LNK306DN-TL
AC/DC Converters 225 mA (MDCM) 360 mA (CCM)
YAGEO PA1206FRF470R001Z
Current Sense Resistors - SMD 0.001Ohm 1W 100PPM/C 1206 AEC-Q200
Kinetic Technologies KTD2061EUAC-TR
LED Lighting Drivers 36-Channel RGB LED Driver with I2C Control
Murata GRM1555C1H100FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 50 VDC 1% 0402 C0G (NP0)
Murata GRM21BZ71A226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0805 X7R
Diodes Incorporated AZ1117CR2-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Murata GRM21BC81E106KE51K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 0805 X6S